Nexperia 74HCT138D,653

74HCT Series 5.5 V SMT Inverting 3-to-8 Line Decoder/Demultiplexer - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Frequency95 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux, Shift Register
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Bits3
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines6
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation500 mW
Propagation Delay17 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT138D,653.

Augswan
Datasheet18 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages11 years ago
Datasheet23 pages13 years ago
Future Electronics
Datasheet18 pages11 years ago
NXP Semiconductors
Datasheet23 pages22 years ago
Upverter
Technical Drawing6 pages5 years ago

Inventory History

3 month trend:
-5.26%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.108
$ 0.108
Stock
792,957
971,723
971,723
Authorized Distributors
16
6
6
Case/Package
SO
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux, Shift Register
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCT138D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HCT138D,653 provided by its distributors.

74HCT Series 5.5 V SMT Inverting 3-to-8 Line Decoder/Demultiplexer - SOIC-16
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting
74HCT CMOS, SMD, 74HCT138, SOIC16; Logic Family / Base Number: 74HCT138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max:

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT138D,653"
  • 74HCT138D 653
  • 74HCT138D653
  • 74HCT138D@653

Technical Specifications

Physical
Case/PackageSO
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Frequency95 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux, Shift Register
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Bits3
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines6
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityInverting
Power Dissipation500 mW
Propagation Delay17 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT138D,653.

Augswan
Datasheet18 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages11 years ago
Datasheet23 pages13 years ago
Future Electronics
Datasheet18 pages11 years ago
NXP Semiconductors
Datasheet23 pages22 years ago
Upverter
Technical Drawing6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago