Nexperia 74HC244PW,112

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver -TSSOP-20
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Channels8
PackagingRail/Tube
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC244PW,112.

TME
Datasheet17 pages11 years ago
NXP Semiconductors
Datasheet22 pages22 years ago
Datasheet18 pages13 years ago

Inventory History

3 month trend:
+34.54%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.139
$ 0.139
Stock
377,494
1,544,359
1,544,359
Authorized Distributors
5
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
8
8
Number of Inputs
-
4
4
Propagation Delay
-
35 ns
35 ns
Low Level Output Current
-
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC244PW,112.

Related Parts

Descriptions

Descriptions of Nexperia 74HC244PW,112 provided by its distributors.

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver -TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
TSSOP 20/A°/OCTAL BUFFER, LINE DRIVER; 3-STATE/12NC:935174640112
74HC244 Tube 2001 Not Qualified logic receiver 7.8mA 7.8mA 165ns 1.1mm 5V
74HC244; 74HCT244 - Octal buffer/line driver; 3-state
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC BUFF/DVR TRI-ST DUAL 20TSSOP
IC BUFFER NON-INVERT 6V 20TSSOP
74HC244PW/TSSOP20/STANDARD MAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
Number of Channels8
PackagingRail/Tube
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC244PW,112.

TME
Datasheet17 pages11 years ago
NXP Semiconductors
Datasheet22 pages22 years ago
Datasheet18 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago