Nexperia 74HC541PW,118

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Frequency21 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs8
PackagingTape and Reel
Propagation Delay30 ns
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC541PW,118.

Augswan
Datasheet18 pages11 years ago
TME
Datasheet19 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet34 pages26 years ago
NXP Semiconductors
Datasheet7 pages26 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet19 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+108%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.136
$ 0.262
$ 0.303
$ 0.34
$ 0.335
$ 0.175
$ 0.725
$ 0.511
$ 0.164
$ 0.646
Stock
1,517,612
820,581
360,205
301,506
234,664
254,976
567,683
827,974
116,004
172,653
966,630
Authorized Distributors
12
5
10
11
11
8
5
2
3
2
2
Case/Package
-
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
20
20
20
20
20
20
20
20
20
20
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting, Receiver
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
8
-
-
-
-
-
-
-
-
-
Number of Inputs
8
1
8
8
8
8
8
8
8
8
8
Propagation Delay
30 ns
28 ns
252 ns
15 ns
165 ns
28 ns
115 ns
28 ns
20 ns
15 ns
28 ns
Low Level Output Current
-
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA
4 µA
4 µA
8 µA
8 µA
8 µA
8 µA
4 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC541PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HC541PW,118 provided by its distributors.

74HC Series 6 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
7.8mA 8 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74HC541; 74HCT541 - Octal buffer/line driver; 3-state
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HC541 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Not Qualified logic receiver 7.8mA 7.8mA 30ns 1.1mm 5V
IC BUFFER NON-INVERT 6V 20TSSOP
74HC CMOS, SMD, 74HC4046, SOIC16, REEL
NEXPERIA 74HC541PW - BUS DRIVER,
BUFFER/LINE DRIV, NON-INVERTING, TSSOP20; Logic Family / Base Number: 74HC541; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74541; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Frequency21 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs8
PackagingTape and Reel
Propagation Delay30 ns
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC541PW,118.

Augswan
Datasheet18 pages11 years ago
TME
Datasheet19 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet34 pages26 years ago
NXP Semiconductors
Datasheet7 pages26 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet19 pages13 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago