Nexperia 74HC1G86GV,125

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G86GV,125.

LKR
Datasheet11 pages16 years ago
NXP Semiconductors
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-3.03%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.104
$ 0.104
Stock
347,627
929,897
929,897
Authorized Distributors
9
10
10
Case/Package
-
TSOP
TSOP
Number of Pins
-
5
5
Logic Function
-
XOR
XOR
Number of Circuits
-
1
1
Number of Inputs
-
2
2
Propagation Delay
-
19.5 ns
19.5 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC1G86GV,125.

Related Parts

Descriptions

Descriptions of Nexperia 74HC1G86GV,125 provided by its distributors.

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
74HC Series 6 V Surface Mount 2-Input EXCLUSIVE-OR Gate - SC-74A
74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate
74HC1G86 R-PDSO-G5 74HC Tape & Reel (TR) logic gate circuit 23ns @ 6V 50pF 0.95mm 2.6mA 2.6mA 6V
EXCLUSIVE-OR Gate 2-Input 2V to 6V 5-Pin SC-74A
IC 2IN EXCLUSIVE OR GATE 5TSOP
XOR (Exclusive OR) IC 1 Channel - SC-74A
20uA 2V~6V 1 23ns@6V,50pF XORGate SC-74A-5 Gates ROHS
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G86GV,125.

LKR
Datasheet11 pages16 years ago
NXP Semiconductors
Datasheet11 pages16 years ago
SHENGYU ELECTRONICS
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago