74HC14D,653 Nexperia 6-Element CMOS 14-Pin Inverter Schmitt Triggers

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC HEX INVERTER SCHM TRIG 14SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Circuits6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay12 ns
Quiescent Current2 µA
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Newark
Datasheet20 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Jameco
Datasheet24 pages17 years ago

Inventory History

3 month trend:
+3.83%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.084
$ 0.084
Stock
18,562,575
4,175,718
4,175,718
Authorized Distributors
17
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12 ns
21 ns
21 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC14D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HC14D,653 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC HEX INVERTER SCHM TRIG 14SOIC
74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
74HC14 e4 74HC Tape & Reel (TR) logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
74HC14; 74HCT14 - Hex inverting Schmitt trigger
Hex Inverter w/ Schmitt Trigger Inputs;
HEX SCHMITT-TRIGGER NOT GATE SN74HC14DR
INVERTING SCHMITT TRIGGER, HEX, SOIC-14; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Family = 74AHC / Logic Device Type = Hex Inverting Schmitt Trigger / Inputs = 6 / Outputs = 6 / Propagation Delay Time ns = 190 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SO-14 / Pins = 14 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Automotive Qualification Standard = AEC-Q101

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC14D,653.

Technical Specifications

Physical
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Frequency36 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current2 µA
Number of Circuits6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay12 ns
Quiescent Current2 µA
Schedule B8542390000
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14D,653.

Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet23 pages21 years ago
Newark
Datasheet20 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Jameco
Datasheet24 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago