onsemi 74HC04DR2G

13 ns ns 110 ns ns Gates & Inverters 5.2mA mA Surface Mount Surface Mount 2V~6V V 2μA μA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay13 ns
Quiescent Current2 µA
Turn-On Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HC04DR2G.

Farnell
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.195
$ 0.195
Stock
280,680
1,709,315
1,709,315
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74HC04DR2G.

Related Parts

Descriptions

Descriptions of onsemi 74HC04DR2G provided by its distributors.

13 ns ns 110 ns ns Gates & Inverters 5.2mA mA Surface Mount Surface Mount 2V~6V V 2μA μA
Inverter 6-Element CMOS 14-Pin SOIC T/R
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay13 ns
Quiescent Current2 µA
Turn-On Delay Time110 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74HC04DR2G.

Farnell
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago