Nexperia 74HC138PW,118

74HC Series 6 V 3-to-8 Line Decoder/Demultiplexer Inverting - TSSOP-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityInverting
Propagation Delay50 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time225 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC138PW,118.

Augswan
Datasheet18 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages11 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet23 pages22 years ago
iiiC
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+47.68%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.085
$ 0.085
Stock
731,933
1,287,417
1,287,417
Authorized Distributors
16
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
1
1
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC138PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HC138PW,118 provided by its distributors.

74HC Series 6 V 3-to-8 Line Decoder/Demultiplexer Inverting - TSSOP-16
5.2mA 2V~6V 5.2mA 3~8 SSOP-16-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
DECODER/DEMULTIPLEXER, 3: 8, TSSOP-16; Logic Family / Base Number: 74HC138; Logic Type: 3-to-8 Line Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74138; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC138PW,118.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PackagingCut Tape
PolarityInverting
Propagation Delay50 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time225 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC138PW,118.

Augswan
Datasheet18 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet18 pages11 years ago
Datasheet19 pages11 years ago
Future Electronics
Datasheet23 pages22 years ago
iiiC
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago