Renesas 74FCT162244ATPVG8

Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT162244ATPVG8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Inputs16
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.2 ns
Quiescent Current5 µA
Dimensions
Length15.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162244ATPVG8.

SHENGYU ELECTRONICS
Datasheet7 pages14 years ago
Integrated Device Technology
Datasheet8 pages14 years ago

Inventory History

3 month trend:
-13.74%

Alternate Parts

Price @ 1000
$ 0.667
$ 1.67
$ 1.67
Stock
48,764
66,533
66,533
Authorized Distributors
7
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
-
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
5 µA
500 µA
500 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas 74FCT162244ATPVG8.

Related Parts

Descriptions

Descriptions of Renesas 74FCT162244ATPVG8 provided by its distributors.

Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT162244ATPVG8
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Buffers & Line Drivers 16-Bit Buffer/Line Driver
RoHS Compliant Lead Free Tin DUAL Logic (Logic Type) 85C 50pF 5V 15.9mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Inputs16
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6.2 ns
Quiescent Current5 µA
Dimensions
Length15.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162244ATPVG8.

SHENGYU ELECTRONICS
Datasheet7 pages14 years ago
Integrated Device Technology
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago