onsemi 74F27PC

4.5V~5.5V 12mA 3 6ns@5V, 50pF NORGate DIP-14 Gates ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Technical
Ambient Temperature Range High70 °C
High Level Output Current-1 mA
Low Level Output Current20 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Propagation Delay6 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F27PC.

Inventory History

3 month trend:
+5.13%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.243
$ 0.243
Stock
120,511
246,127
246,127
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
3
4
4
Number of Inputs
3
2
2
Propagation Delay
6 ns
6.5 ns
6.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8.7 mA
8.7 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F27PC.

Related Parts

Descriptions

Descriptions of onsemi 74F27PC provided by its distributors.

4.5V~5.5V 12mA 3 6ns@5V,50pF NORGate DIP-14 Gates ROHS
IC GATE NOR 3CH 3-INP 14DIP
Triple 3-Input NOR GATE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
Technical
Ambient Temperature Range High70 °C
High Level Output Current-1 mA
Low Level Output Current20 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Propagation Delay6 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74F27PC.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago