Texas Instruments SN74F02N

4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-1 mA
Logic FunctionNOR
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay6.5 ns
Quiescent Current8.7 mA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time6.5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F02N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet19 pages4 years ago
Datasheet18 pages4 years ago
Farnell
Datasheet16 pages9 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Newark
Datasheet13 pages25 years ago
Augswan
Datasheet19 pages1 year ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet15 pages14 years ago
Verical
Datasheet15 pages15 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-15.38%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.366
$ 0.366
Stock
263,444
320,040
320,040
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
3
3
Number of Inputs
2
3
3
Propagation Delay
6.5 ns
5 ns
5 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8.7 mA
8.4 mA
8.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F02N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F02N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74F02 EAR99 74F logic gate circuit 5.5ns @ 5V 50pF 5.08mm 1mA 20mA 2V
IC,SN74F02N,DIP-14 QUAD 2-INPUT NOR GATE
Logic, Quad 2-In Nor Gate, 14Dip; Logic Family/Base Number:74F02; Logic Type:Nor; Output Current:20Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F02N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F02N .
  • SN74F02N.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-1 mA
Logic FunctionNOR
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay6.5 ns
Quiescent Current8.7 mA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time6.5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F02N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet19 pages4 years ago
Datasheet18 pages4 years ago
Farnell
Datasheet16 pages9 years ago
element14 APAC
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Newark
Datasheet13 pages25 years ago
Augswan
Datasheet19 pages1 year ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet15 pages14 years ago
Verical
Datasheet15 pages15 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago