Nexperia 74ALVCH16823DL,512

74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-371
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
Clock Edge Trigger TypePositive Edge
Frequency300 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines9
Number of Output Lines9
PolarityNon-Inverting
Propagation Delay2.1 ns
Turn-On Delay Time2.8 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVCH16823DL,512.

SHENGYU ELECTRONICS
Datasheet13 pages25 years ago
Nexperia
Datasheet18 pages6 years ago
NXP Semiconductors
Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.043
$ 1.56
$ 1.56
Stock
42,291
182,791
182,791
Authorized Distributors
3
2
2
Case/Package
SOT-371
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Propagation Delay
2.1 ns
3.5 ns
3.5 ns
Frequency
300 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74ALVCH16823DL,512.

Related Parts

Descriptions

Descriptions of Nexperia 74ALVCH16823DL,512 provided by its distributors.

74ALVCH16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Tube 74ALVCH16823 e4 74ALVCH flip flop 0.635mm 3.7ns @ 3.3V 50pF 350MHz 2.8ns

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVCH16823DL-512
  • 74ALVCH16823DL512

Technical Specifications

Physical
Case/PackageSOT-371
Contact PlatingGold
MountSurface Mount
Number of Pins56
Technical
Clock Edge Trigger TypePositive Edge
Frequency300 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines9
Number of Output Lines9
PolarityNon-Inverting
Propagation Delay2.1 ns
Turn-On Delay Time2.8 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVCH16823DL,512.

SHENGYU ELECTRONICS
Datasheet13 pages25 years ago
Nexperia
Datasheet18 pages6 years ago
NXP Semiconductors
Datasheet12 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago