Molex 73415-2063

Rf / Coaxial Connector, Mmcx Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeCoaxial, MMCX
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape (CT)
Schedule B8536695050
TerminationSolder
Voltage Rating170 V
Dimensions
Height5.15 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-2063.

Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page4 years ago
Molex
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Upverter
Technical Drawing4 pages8 years ago
Mouser
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-35.68%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-2063.

Related Parts

Descriptions

Descriptions of Molex 73415-2063 provided by its distributors.

Rf / Coaxial Connector, Mmcx Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm Rohs Compliant: Yes
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD SMT
RF COAX Connector, mmCX, JACK, 50 OHM, PCB; Connector Type:mmCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Surface Mount
RF Connector Type = MMCX / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073415-2063
  • 0734152063
  • 73415-2063.
  • 734152063
  • 734152063.

Technical Specifications

Physical
Body MaterialZinc
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeCoaxial, MMCX
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape (CT)
Schedule B8536695050
TerminationSolder
Voltage Rating170 V
Dimensions
Height5.15 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-2063.

Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page4 years ago
Molex
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet4 pages10 years ago
Upverter
Technical Drawing4 pages8 years ago
Mouser
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago