Molex 73415-1471

Rf Mmcx Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationStraight, Right Angle
PackagingBulk
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.51 mm
Height4.55 mm
Length3.51 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1471.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page4 years ago
Molex
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet3 pages3 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-37.77%

Alternate Parts

Price @ 1000
$ 1.85
$ 4.215
$ 4.215
Stock
518,582
19,591
19,591
Authorized Distributors
22
15
15
Connector Type
Coaxial, MMCX, PCB
Coaxial, MMCX, Socket
Coaxial, MMCX, Socket
Gender
Female
-
-
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight, Right Angle
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper, Gold
Brass, Copper
Brass, Copper
Dielectric Material
Teflon
PTFE
PTFE
Housing Color
-
Gold
Gold

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-1471.

Related Parts

Descriptions

Descriptions of Molex 73415-1471 provided by its distributors.

Rf Mmcx Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Conn.; RF/Coaxial; MMCX; Jack; Vertical; PCB; 50 Ohms, Rt. Angle; Gold Plate | Molex Incorporated 73415-1471
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD T/H
50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag
Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-1471
RF Connector Type = MMCX / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151471
  • 734151471

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeCoaxial, MMCX, PCB
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationStraight, Right Angle
PackagingBulk
TerminationSolder
Voltage Rating170 V
Dimensions
Depth3.51 mm
Height4.55 mm
Length3.51 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1471.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page4 years ago
Molex
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet3 pages3 years ago
Technical Drawing3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages6 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago