Molex 73412-0110

Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialLiquid Crystal Polymer, Polymer
Body PlatingGold
Contact MaterialBrass, Bronze
Contact PlatingGold
MaterialBronze
MountSurface Mount
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape and Reel
PolarityStandard
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)60 V
Dimensions
Height1.25 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Molex 73412-0110.

Molex
Datasheet1 page11 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages8 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-17.26%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.472
$ 0.472
Stock
2,192,808
1,000,399
1,000,399
Authorized Distributors
18
21
21
Connector Type
Coaxial
Coaxial
Coaxial
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass, Bronze
Brass
Brass
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73412-0110.

Related Parts

Descriptions

Descriptions of Molex 73412-0110 provided by its distributors.

Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Microcoaxial RF, 50 Ohm, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height
Conn; RF/Coaxial; SMT; 50 Ohms; 1.25mm; Straight; Jack; Gold Plated | Molex Incorporated 73412-0110
RF Connectors / Coaxial Connectors MCC ST PCB-JCK STD SMT
RF/Coaxial Connector; Connector Type:MMCX Coaxial; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Receptacle; Coaxial Termination:Solder; Connector Mounting:PC Board ;RoHS Compliant: Yes
JACK, PCB, VERTICAL; Connector Type:RF Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:PCB; Body Plating:Gold; Centre Contact Resistance:20mohm; Coaxial Connector Type:Microcoaxial ; Connector Mounting Orientation:PC Board; Connector Type:RF, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; External Length / Height:1.25mm; Insulator Material:LCP; Material:Phosphor Bronze; Mounting Type:PC Board; No. of Mating Cycles:30; Operating Frequency Max:6GHz; Operating Temperature Max:+90°C; Operating Temperature Min:-40°C; Outer Contact Resistance:10mohm; Termination Method:Solder; Termination Type:SMD; VSWR:1.4; Voltage Rating V AC:60V; Withstand Voltage:200V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073412-0110
  • 0734120110
  • 734-12-0110
  • 734120110
  • NT501-5828

Technical Specifications

Physical
Body MaterialLiquid Crystal Polymer, Polymer
Body PlatingGold
Contact MaterialBrass, Bronze
Contact PlatingGold
MaterialBronze
MountSurface Mount
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance500 MΩ
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingTape and Reel
PolarityStandard
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)60 V
Dimensions
Height1.25 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Molex 73412-0110.

Molex
Datasheet1 page11 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Master Electronics
Datasheet1 page6 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages8 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago