Molex 73415-0963

RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
MountEdge, PCB
PlatingGold
Technical
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationRight Angle, Straight
Schedule B8536695050
TerminationSolder
Voltage Rating170 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-0963.

Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page2 years ago
Molex
Datasheet4 pages12 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+47.32%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-0963.

Related Parts

Descriptions

Descriptions of Molex 73415-0963 provided by its distributors.

RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Jack
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK STD EMT
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tape and Reel, Leads Oriented Toward Feed Holes
RF COAX CONN, MMCX, JACK, 50 OHM, PCB; Connector Type:MMCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge / End Launch; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:PCB Mount; Product Range:73415 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734150963
  • 73415-0963.
  • 734150963

Technical Specifications

Physical
Body MaterialZinc
Body PlatingGold
Contact MaterialCopper, Gold
Contact PlatingGold
Dielectric MaterialPTFE
MountEdge, PCB
PlatingGold
Technical
Frequency6 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Contacts1
OrientationRight Angle, Straight
Schedule B8536695050
TerminationSolder
Voltage Rating170 V
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-0963.

Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page2 years ago
Molex
Datasheet4 pages12 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
TME
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago