Molex 73251-1150

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Dielectric MaterialPTFE
MountEdge, PCB
PlatingGold
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle, Straight
PackagingBulk
PolarityNormal, Standard
Schedule B8536694010
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Molex 73251-1150.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page4 years ago
Molex
Datasheet1 page12 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page1 year ago
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-18.42%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73251-1150.

Related Parts

Descriptions

Descriptions of Molex 73251-1150 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com
50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
RF Connectors / Coaxial Connectors SMA ST PCB-JCK STD EMT
RF Connector Type = SMA / Gender = Plug / Mounting Type = PCB / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511150
  • 0732511151
  • 73251-1150.
  • 73251-1151
  • 732511150
  • 732511151

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Dielectric MaterialPTFE
MountEdge, PCB
PlatingGold
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationRight Angle, Straight
PackagingBulk
PolarityNormal, Standard
Schedule B8536694010
TerminationSolder
Voltage Rating500 V

Documents

Download datasheets and manufacturer documentation for Molex 73251-1150.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page4 years ago
Molex
Datasheet1 page12 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Upverter
Datasheet1 page6 years ago
Master Electronics
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page11 years ago
TME
Datasheet1 page1 year ago
Datasheet1 page1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Electro Sonic
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago