Molex 73415-1060

50 Ohms, MCX Jack, Edge Mount PCB Receptacle, 0.76µm Gold (Au) Plating, 80 Pieces Per Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountEdge
Technical
Connector TypeReceptacle, Socket
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle, Straight
Schedule B8536695050
TerminationSolder
Voltage Rating335 V
Dimensions
Depth9.3 mm
Length6.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1060.

Molex
Datasheet5 pages11 years ago
Datasheet1 page11 years ago
Newark
Datasheet3 pages14 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-44.79%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73415-1060.

Related Parts

Descriptions

Descriptions of Molex 73415-1060 provided by its distributors.

50 Ohms, MCX Jack, Edge Mount PCB Receptacle, 0.76µm Gold (Au) Plating, 80 Pieces Per Tray
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Edge Mount RCP Gold Tray
RF Connector, MCX, JACK, 50 OHM, PCB;
Conn MCX F 50Ohm RA Embossed T/R
CONN MCX RCPT STR 50OHM EDGE MNT
Rf Coax Conn, Mcx, Jack, 50 Ohm, Pcb; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-1060

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151060
  • 734151060

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
MountEdge
Technical
Connector TypeReceptacle, Socket
Fastening TypeSnap
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
OrientationRight Angle, Straight
Schedule B8536695050
TerminationSolder
Voltage Rating335 V
Dimensions
Depth9.3 mm
Length6.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 73415-1060.

Molex
Datasheet5 pages11 years ago
Datasheet1 page11 years ago
Newark
Datasheet3 pages14 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago