Molex 73412-0114

Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Weight69.994973 mg
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
PolarityStandard
Schedule B8536694010
TerminationSolder
Voltage Rating60 V
Dimensions
Height1.36 mm

Documents

Download datasheets and manufacturer documentation for Molex 73412-0114.

Sager Electronics
Datasheet1 page12 years ago
Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing6 pages4 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
TME
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.4
$ 0.4
Stock
1,003,902
2,259,295
2,259,295
Authorized Distributors
22
17
17
Connector Type
Coaxial
Coaxial
Coaxial
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Frequency
6 GHz
6 GHz
6 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass, Bronze
Brass, Bronze
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 73412-0114.

Related Parts

Descriptions

Descriptions of Molex 73412-0114 provided by its distributors.

Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R
Rf Connectors / Coaxial Connectors Micro Coaxial Connec Onnector Recpt Vert
Female Surface Mount Coaxial Socket, Solder Termination | Molex Incorporated 73412-0114
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
RF Connectors / Coaxial Connectors MCC ST PCB-JCK STD SMT
73412 ROHS3Compliant GENERAL PURPOSE Nickel U.FL (UMCC) Connector 6GHz 50Ohm -40C~90C 60V
RF COAX Connector, MCX, JACK, 50 OHM, PCB; Connector Type:MCX Coaxial; Body Style:Straight Jack; Coaxial Termination:Surface Mount
RF Connector Type = U.FL / Gender = Plug / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Brass / Contact Plating = Gold / Body Material = LCP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 073412-0114
  • 0734120114
  • 734120114

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
Weight69.994973 mg
Technical
Connector TypeCoaxial
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
PolarityStandard
Schedule B8536694010
TerminationSolder
Voltage Rating60 V
Dimensions
Height1.36 mm

Documents

Download datasheets and manufacturer documentation for Molex 73412-0114.

Sager Electronics
Datasheet1 page12 years ago
Molex
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing6 pages4 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
TME
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago