📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

C&K Components 7201J1AQE2

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk
$ 11.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201J1AQE2.

IHS

Datasheet22 pages8 years ago
Datasheet22 pages0 years ago

Electro Sonic

Future Electronics

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+73.02%

Alternate Parts

Price @ 1000
$ 11.085
$ 11.38
$ 11.38
Stock
562
440
440
Authorized Distributors
6
6
6
Throw Configuration
DPDT
DPDT
DPDT
Contact Material
Silver
-
-
Contact Plating
Silver
Gold
Gold
Termination
PC Pins
PC Pins
PC Pins
Current Rating
5 A
-
-
Voltage Rating (DC)
28 V
20 V
20 V
Illumination Type
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesM2T22TXW13-GA
Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW30-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW41-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles

Descriptions

Descriptions of C&K Components 7201J1AQE2 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Rocker Switch, DPDT, On-on, 5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
Rocker DPDT ON-ON 2A@250VAC THT
C&K 7201J1AQE2 Switches > Rocker > Miniature
Rocker Switches DP ON-NONE-ON 5A
Cross Referenced to TE CNTY - AMP - Part: AMP1571987-2
7201J1Aqe2 |C&k Components 7201J1AQE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.