NKK Switches M2022TXW30-DA

Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth29.95 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TXW30-DA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet29 pages7 years ago
Future Electronics
Datasheet12 pages18 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.43%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2022TXW30-DA.

Related Parts

Descriptions

Descriptions of NKK Switches M2022TXW30-DA provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
Switch,Rocker,DPDT,ON-NONE-ON,.365" Black Rocker,6A,125VAC,.150 R/A PC W/ Brkt | NKK Switches M2022TXW30-DA
M Series 6 A Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
SWITCH, ROCKER, DPDT, 6A, 125VAC, BLACK
Switch, Rocker, Dpdt, 6A, 125Vac, Black; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:M Series; Panel Cutout Height:- Rohs Compliant: Yes |Nkk Switches M2022TXW30-DA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2022TXW30DA

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating6 A
Current Rating4 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationRight Angle
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth29.95 mm
Length16.87 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2022TXW30-DA.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet29 pages7 years ago
Future Electronics
Datasheet12 pages18 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago