NKK Switches M2T22TXW13-GA

Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 6A 250VAC 30VDC 50000Cycles
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth11.5 mm
Length16.25 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T22TXW13-GA.

RS (Formerly Allied Electronics)
Datasheet8 pages12 years ago
Datasheet8 pages6 years ago
Factory Futures
Datasheet7 pages17 years ago
X-ON
Datasheet7 pages6 years ago
Farnell
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches M2T22TXW13-GA.

Related Parts

Descriptions

Descriptions of NKK Switches M2T22TXW13-GA provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 6A 250VAC 30VDC 50000Cycles
M2T Series 6 A DPDT On-None-On PCB Through Hole Rocker Switch
Switch,Mini Rocker,Sealed,DPDT,ON-NONE-ON,.450" Blk Pddl,6A,125VAC,Str PC W/Brkt | NKK Switches M2T22TXW13-GA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2T22TXW13GA

Technical Specifications

Physical
Actuator MaterialPolyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Current Rating6 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth11.5 mm
Length16.25 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches M2T22TXW13-GA.

RS (Formerly Allied Electronics)
Datasheet8 pages12 years ago
Datasheet8 pages6 years ago
Factory Futures
Datasheet7 pages17 years ago
X-ON
Datasheet7 pages6 years ago
Farnell
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago