EBM-Papst 714F

DC axial fan, 24 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst, 714 F
$ 25.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 714F.

IHS

Datasheet4 pages9 years ago

Burklin Elektronik

Sager Electronics

TME

Farnell

Inventory History

3 month trend:
-19.31%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst614NHH
Dc Fans Dc Tubeaxial Fan, 60X60X25Mm, 24Vdc, 33Cfm, 3W, 41Dba, 6850Rpm, Ball Bearing
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS
EBM-Papst624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise

Descriptions

Descriptions of EBM-Papst 714F provided by its distributors.

DC axial fan, 24 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst, 714 F
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 25.9CFM 38dB( 70 X 70 X 15mm)
DC Fans Tubeaxial Fan, 70x70x15mm, 24VDC, 25.9CFM, 1.7W, 38dBA, 5300RPM, Sintec Bearing
FAN, 70X70X15mm, 24VDC, 44M3/H, 38DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:70mm; External Depth:15mm; Noise Rating:38dBA; Flow Rate
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5300 / Flow Rate m³/h = 44 / Width mm = 70 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 70 / Nominal Voltage V = 24 / Noise Level dBA = 38 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 714 F
  • 714F..