C&K Components 7101P3YZQE

Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 9.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101P3YZQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago

IHS

Farnell

Factory Futures

element14 APAC

Inventory History

3 month trend:
-6.46%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5632AB
Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5637AB
Switch Toggle Mom OFF Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636AB
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2012S2A1W01
Switch Toggle ON None ON SPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012BB1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7101P3YZQE provided by its distributors.

Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti Rotation Actuator, Panel Mount-threaded
Toggle Switch SPDT On-on Latched 5A 28V
7000 Series 5 A Mini SPDT On-None-On Solder Lug Rocker Switch
SWITCH, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Flat Lever; Switch Mounting:PCB; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On; Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101P3YZQE.
  • 7101P3YZQE..