Molex 70543-0007

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Polyester
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height12.07 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70543-0007.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet3 pages15 years ago
Jameco
Datasheet18 pages16 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.74
$ 1.15
$ 1.15
Stock
215,377
116,799
116,799
Authorized Distributors
19
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Bronze, Copper
Bronze, Copper

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70543-0007.

Related Parts

Descriptions

Descriptions of Molex 70543-0007 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Connector Shrouded Header 8 Position 2.54mm Solder Straight Thru-Hole SL-Series
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
Pitch mm = 2.54 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 6.1 / Mounting Pin Length mm = 3.3 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = SL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705430007
  • 705-43-0007
  • 70543-0007 .
  • 70543-0007.
  • 70543-0007..
  • 705430007

Technical Specifications

Physical
Body MaterialGlass, Polyester
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height12.07 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70543-0007.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet1 page22 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet3 pages15 years ago
Jameco
Datasheet18 pages16 years ago
Mouser
Datasheet1 page17 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago