Try the Octopart BOM Tool! Ad
octopart.com

Molex 90136-1208

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068779656 0 ··
USD
1.50 1.50 1.50 1.50 1.50
Newark
35M2416 424 Buy Now »
USD
1.60 1.37 0.976 0.911
Chip One Stop Japan
C1S516500110964 86 Buy Now »
USD
1.30 1.14 1.14 1.14
Mouser
538-90136-1208 1,524 Buy Now »
USD
1.59 1.43 1.23 0.911 0.846
Onlinecomponents.com
901361208 354 Buy Now »
USD
0.950 0.950 0.840 0.820 0.670
Chip One Stop Global 2
C1S516500110964 86 Buy Now »
USD
1.30 1.14 1.14 1.14
C1S516500457449 1,166 Buy Now »
USD
2.54
Master Electronics
901361208 236 ··
USD
0.950 0.950 0.840 0.820 0.670
Allied Electronics
70372863 0 ··
USD
2.11 2.11 2.11 1.90 1.39
Heilind Electronics
MOL90136-1208 0 ··
Heilind Asia
MOL90136-1208 0 ··
Power and Signal Group
90136-1208 0 ··
Electro Sonic
901361208 1,170 Buy Now »
USD
1.01 1.01 0.890 0.869 0.710
Distrelec
90136-1208 86 Buy Now »
EUR
0.940 0.940 0.940 0.820 0.790
Avnet Europe
90136-1208 4,160 Buy Now »
USD
0.561 0.441
RS Components
3606651 1,450 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90136-1208 1,146 Buy Now »
USD
0.854
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
90136-1208 Contact ··
North Star Micro
90136-1208 Contact ··
XS Micro
90136-1208 Contact ··

Descriptions

HEADER, VERTICAL, 1ROW, 8WAY
element14 APAC
CGrid Shrd Hdr SR Vt AuE 8Ckt
Master Electronics
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Japan
Pin Header PCB - Vertical 8P
Carlton-Bates
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
HEADER, VERTICAL, 1ROW, 8WAY
Farnell
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
8 way single row shrouded header
RS Components
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM
Newark
C-GRID SHRD HDR SR VT AU-E 8C T
Heilind Asia
C-GRID SHRD HDR SR VT AU-E 8C T
Heilind Electronics
PCB header [Molex] 90136-1208 PCB header
Distrelec
8 way single row shrouded header
Allied Electronics

Technical Specifications

Size-Width 7.21 mm
Gender Male
Pin Pitch 2.54 mm
Packaging Tray
Size-Length 24.054 mm
RoHS Compliant
Number of Rows 1
Number of Contacts 8
Contact Material Brass
Housing Material Polyester
Current Rating 3 A
Number of Positions 8
Housing Color Black
Lead-Free Status Lead Free
Size-Height 10.9 mm
Insulation Resistance 5 GΩ
Material Polyester
Contact Resistance 20 mΩ
Color Black
Voltage Rating (AC) 350 V
Mounting Type Through Hole Vertical
Contact Plating Gold
Voltage Rating (DC) 350 V

Documents

Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 90136-1208
MOL 90136-1208
MLX 90136-1208
MOLE 90136-1208
MOLX 90136-1208
MOLEX INCORPORATED 90136-1208
MOLEX CONNECTOR CORPORATION 90136-1208
MOLEX CONNECTOR CORP 90136-1208
MOLEX HONG KONG CHINA LTD 90136-1208
MOLEX ELECTRONICS 90136-1208
MXA 90136-1208
MOLEX PREMISE NETWORK 90136-1208
MOLEX INTERCONNECT GMBH 90136-1208
MOLEX GMBH 90136-1208
Molex Taiwan Ltd 90136-1208
MOLEX INDUSTRIAL 90136-1208
MOELX 90136-1208
MOLEX INTERCONNECT 90136-1208
MOLEX ELEKTRONIK GMBH 90136-1208
MOLEX CONNECTOR 90136-1208
MOLEX-ETC 90136-1208
GWCONNECT BY MOLEX 90136-1208
MOLEX / Rohs 90136-1208
MOLEX JAPAN COMPANY LIMITED 90136-1208
MOLEX INDUSTRIAL HDC 90136-1208
Molex, LLC 90136-1208

Search for other parts like 90136- »