Molex 70541-0038

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth6.6 mm
Height11.94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70541-0038.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing3 pages4 years ago
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-15.62%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70541-0038.

Related Parts

Descriptions

Descriptions of Molex 70541-0038 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Header Connector,pcb Mount,recept,4 Contacts,pin,0.1 Pitch,pc Tail Terminal,locking Mech |Molex 70541-0038
SL Vrt Latch Hdr /Split Pg 15 SAu 4Ckt | Molex Incorporated 70541-0038
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Locking
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705410038
  • 705410038

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance15 mΩ
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth6.6 mm
Height11.94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70541-0038.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing3 pages4 years ago
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago