Samtec TSW-104-07-L-S

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating7.6 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-104-07-L-S.

Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-5.46%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.1
$ 0.1
Stock
99,699
199,268
199,268
Authorized Distributors
11
11
11
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-104-07-L-S.

Related Parts

Descriptions

Descriptions of Samtec TSW-104-07-L-S provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Classic PCB Header Strips, 0.100" pitch
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
DESCRIPTION: .025'' Sq. Terminal Strips
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: TSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-104-07-L-S .
  • TSW-104-07-L-S.
  • TSW104-07-L-S
  • TSW10407LS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating7.6 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-104-07-L-S.

Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant