TE Connectivity / AMP 7-1879260-9

Res Thin Film 1206 4.99K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance4.99 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879260-9.

element14 APAC
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet2 pages17 years ago
TE Connectivity
Datasheet10 pages6 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet10 pages7 years ago
Newark
Datasheet2 pages16 years ago
Upverter
Datasheet11 pages3 years ago

Inventory History

3 month trend:
-4.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 7-1879260-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 7-1879260-9 provided by its distributors.

Res Thin Film 1206 4.99K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RP73
Resistor, Thin Film, 4.99Kohm, 250Mw, ±0.1%; Resistance:4.99Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B4K99BTG
RP 2B 4K99 0.1% 15PPM CUT LENG Resistance Value: 4.99K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 4.99K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B4K99BTG | Internal Number: 7-1879260-9 | TE Connectivity
RES, 4K99, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.99kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B4K99BTG
  • RP73D2B4K99BTG.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance4.99 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879260-9.

element14 APAC
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet2 pages17 years ago
TE Connectivity
Datasheet10 pages6 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet10 pages7 years ago
Newark
Datasheet2 pages16 years ago
Upverter
Datasheet11 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page4 years ago