Panasonic ERA-8APB4991V

Res Thin Film 1206 4.99K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance4.99 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8APB4991V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
-1.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-8APB4991V.

Related Parts

Descriptions

Descriptions of Panasonic ERA-8APB4991V provided by its distributors.

Res Thin Film 1206 4.99K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Automotive
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 4.99KOHM
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8APB4991V
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±15ppm/C 4.99kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 4990½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors 1206 4.99Kohms 0.1% 0.25W 15ppm AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8APB4991V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance4.99 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Dimensions
Height711.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8APB4991V.

Panasonic SCT
Datasheet3 pages8 years ago
Technical Drawing5 pages4 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant