TE Connectivity 66740-6

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
$ 10.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66740-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 66740-6 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Female Power Contact, Type XII for Series 3 CPC, 16&14-12AWG, Gold(30) over Nickel
AMP Type XII 66740-6 Socket Contact Crimp Contact 14 AWG Min 12 AWG Max 5.84 mm 35A Gold
TE Connectivity 66740-6 Pin & Socket Connector Female Unshrouded 16 Pin
Contact, Socket, 16-12 Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Contact Plating:Gold Plated Contacts; For Use With:Type Xii Series Connectors; Wire Rohs Compliant: Yes |Amp Te Connectivity 66740-6
Contact Plating = Gold / Gender = Female / Contact Material = Copper / Contact Type = Stamped / For use with = XII Series Connectors / Current Rating A = 35 / Wire Size mm2 Max. mm² = 1.25 / Wire Size mm2 Min. mm² = 3 / Series = XII / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 12
TYPE XII FEMALE CONT (L.P.) Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 16 AWG Wire Size: 2 – 3 mm² 1.25 – 1.4 mm² Gold (Au) Socket 16 AWG | Connector Contact | Part Number: 66740-6 | Internal Number: 66740-6 | Alias Number: CA7758-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66740-6.