TE Connectivity 641300-2

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641300-2.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago
Datasheet100 pages17 years ago
Datasheet8 pages27 years ago

Electro Sonic

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 0.98
$ 0.334
Stock
1,253,352
630,852
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
9 A
9 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold, Nickel
Tin

Supply Chain

Introduction Date1998-05-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 641300-2 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
CRIMP SOCKET, 26AWG; Product Range: MR Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Miniature Rectangular Connectors; Wire Size
MR RECPT AUPHBZ LP 26-18 Material and Finish: Phosphor bronze, pre-tin plated or 0.000050" (0.00127 mm) nickel over entire contact and 0.000030" (0.00076 mm) gold in contact area. 0.008" (0.2 mm) stock thickness.  
Contact, Socket, 26-18Awg, Crimp; Rango De Producto:Serie Mr; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Contacto, Chapado:Dorado |Amp Te Connectivity 641300-2
MR RECPT AUPHBZ LP 26-18 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 26 – 18 AWG Operating Voltage: 250 VAC Gold (Au) Socket Nickel 26 – 18 AWG | Connector Contact | Part Number: 641300-2 | Internal Number: 641300-2 | Alias Number: 11887 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641300-2.