Marathon 602-GP-10

Terminal Block, 10 Pole, 20 Position, 602 GP Barrier Series, Double Row, 18-10 AWG, 300V, 30A
$ 77.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 602-GP-10.

IHS

Datasheet3 pages9 years ago

Electro Sonic

element14 APAC

element14

Newark

Inventory History

3 month trend:
-19.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1546310-0
Conn;Term Strip;Barrier;10Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity / AMP1-1986158-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity / AMP1546310-7
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 602-GP-10 provided by its distributors.

Terminal Block, 10 Pole, 20 Position, 602 GP Barrier Series, Double Row, 18-10 AWG, 300V, 30A
TERMINAL BLOCK, HVY DTY DBL ROW, COPPER WIRE ONLY,10P,30A,300 AC/DC, CLASS B/C,
Barrier Strip Terminal Block, 30A, 5.261mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 10 POSITION, 14-12AWG; No. of Rows: 2 Row; No. of Positions: 10Positions; Wire Size AWG Min: 14AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 14.29mm; Rated Current: 30A; Rated Volta 65F1211
Terminal Block, Barrier, 10 Position, 14-12Awg; Núm. De Posiciones:10; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 602-GP-10

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 602 GP 10
  • 602-GP-10.
  • 602GP-10
  • 602GP10