TE Connectivity 1-1546310-0

Conn; Term Strip; Barrier; 10Pole; 14.27mmPitch; DBLRow; 22-10; Series1546310; 30A; 300V
$ 7.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546310-0.

TE Connectivity

Datasheet245 pages2 years ago
Technical Drawing4 pages15 years ago

IHS

Master Electronics

JRH Electronics

ShanghaiCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-1986158-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 5 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS

Descriptions

Descriptions of TE Connectivity 1-1546310-0 provided by its distributors.

Conn;Term Strip;Barrier;10Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
BARRIER STRIP TERMINAL BLOCK, 30A, 6MM2, 2 ROW(S), 1 DECK(S)
Barrier Strips, Dual Barrier, Non-Feed Through, Wire-to-Wire, 10 Position, 14.3 mm [.563 in] Centerline, 2 Row, 300 V, 22 – 10 AWG Wire Size
10P.563 DR BARRIER STRIP Barrier Strip Style: Dual Barrier Bottom Termination Type: Non-Feed Through Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): 14.3 mm Dual Barrier Non-Feed Through Wire-to-Wire 10 | Barrier Strip | Part Number: 1-1546310-0 | Internal Number: 1-1546310-0 | Alias Number: A38054-000 | 14.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A38054-000