Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546310-7

Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
$ 10.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546310-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago
Datasheet4 pages23 years ago

TE Connectivity

Newark

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-23.40%

CAD Models

Download TE Connectivity / AMP 1546310-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP1546311-7
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-8
Terminal Block, Barrier, 8 Position, 22-; |Amp Te Connectivity 1546310-8
TE Connectivity / AMP1776544-6
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1546310-5
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1776544-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1776544-3
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1546310-7 provided by its distributors.

Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Conn;Term Strip;Barrier;7Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Barrier Strips, Dual Barrier, Non-Feed Through, Wire-to-Wire, 7 Position, 14.3 mm [.563 in] Centerline, 2 Row, 300 V, 22 – 10 AWG Wire Size
Terminal Block, Barrier, 7Pos, 22-10Awg; No. Of Rows:2 Row; No. Of Positions:7Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Pitch Spacing:9.53Mm; Rated Current:30A; Rated Voltage:300V; Product Range:Buchanan Series Rohs Compliant: Yes |Buchanan Te Connectivity 1546310-7
7P .563 DR BARRIER STRIP Number of Positions: 7 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .563 in Centerline (Pitch): 14.3 mm Barrier Strip | 7 Dual Barrier Wire-to-Wire .563" | Part Number: 1546310-7 | Internal Number: 1546310-7 | Alias Number: E35252-000 | .563" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors