Vishay 597D227X9016E2T

Cap Tant Solid 220uF 16V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.06 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7644
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.6 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D227X9016E2T.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet20 pages7 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages3 years ago
X-ON
Datasheet20 pages6 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-36.41%

Alternate Parts

Price @ 1000
$ 3.1
$ 4.344
$ 4.344
Stock
61,585
1
1
Authorized Distributors
11
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Conformal Coated
2917
2917
Voltage Rating (DC)
16 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Leakage Current
35 µA
-
-
Dissipation Factor
8 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 597D227X9016E2T.

Related Parts

Descriptions

Descriptions of Vishay 597D227X9016E2T provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.06 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 10%, -55 °C, 125 °C, 2517 [6444-40 Metric]
597D Series 220 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Capacitance:220Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.06Ohm; Manufacturer Size Code:E; Product Range:597D Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay 597D227X9016E2T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D227X9016E2T.

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7644
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.6 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D227X9016E2T.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet20 pages7 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages3 years ago
X-ON
Datasheet20 pages6 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago