Sprague 597D227X9016E8T

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.4 X 4mm) SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.5946 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Sprague 597D227X9016E8T.

Alternate Parts

Price @ 1000
$ 4.344
$ 3.32
Stock
1
78,487
Authorized Distributors
2
11
Capacitance
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
2917
Conformal Coated
Voltage Rating (DC)
-
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Leakage Current
-
35 µA
Dissipation Factor
-
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 597D227X9016E8T.

Related Parts

Descriptions

Descriptions of Sprague 597D227X9016E8T provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.4 X 4mm) SMD T/R
597D227X9016E8T |Vishay 597D227X9016E8T
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.5946 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Sprague 597D227X9016E8T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago