Dialight 597-5112-407F

Indicator Light LED Surface Mount Red Right Angle 25 mA7 inch Reel | Dialight 597-5112-407F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorWhite
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength647 nm
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Input Current20 mA
Lens StyleDiffused, Rectangular
Lens TransparencyDiffused
Luminous Intensity11.7 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation57.5 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle152 °
Voltage Rating (DC)1.7 V
Wavelength660 nm
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 597-5112-407F.

Sager Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet16 pages10 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet16 pages11 years ago
Mouser
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.25
$ 0.29
$ 0.29
Stock
70,040
21,440
21,440
Authorized Distributors
4
6
6
Illumination Color
Red
Red
Red
Lens Color
White
White
White
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
11.7 mcd
11.7 mcd
11.7 mcd
Lens Style
Diffused, Rectangular
Diffused, Rectangular
Diffused, Rectangular
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
152 °
152 °
152 °
Dominant Wavelength
647 nm
647 nm
647 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 597-5112-407F.

Related Parts

Descriptions

Descriptions of Dialight 597-5112-407F provided by its distributors.

Indicator Light LED Surface Mount Red Right Angle 25 mA7 inch Reel | Dialight 597-5112-407F
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
Led, Red, 0.8Mm X 1.2Mm, 11.7Mcd, 660Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:0.8Mm X 1.2Mm; Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:11.7Mcd; Viewing Angle:152°; Colour:Red Rohs Compliant: Yes |Dialight 597-5112-407F
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Diffused / Lens Shape = Rectangular / Luminous Intensity mcd = 11.7 / Series = 597 / Peak Wavelength nm = 647 / Bulb Package = 0603 / Viewing Angle ° = 152 / Forward Voltage (Vf) V = 1.7 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-5112-407F.
  • 5975112407F

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
Lens ColorWhite
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength647 nm
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Input Current20 mA
Lens StyleDiffused, Rectangular
Lens TransparencyDiffused
Luminous Intensity11.7 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation57.5 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle152 °
Voltage Rating (DC)1.7 V
Wavelength660 nm
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 597-5112-407F.

Sager Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet16 pages10 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page21 years ago
Future Electronics
Datasheet16 pages11 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago