Analog Devices 5962-8770102RA

Dual Parallel 8 Bits Input Loading 0.18 Us Settling Time 8-BIT Dac CDIP20
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
Conversion Rate5.6 Msps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Number of Channels2
Number of Converters2
Number of DAC Channels2
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8770102RA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet12 pages20 years ago

Alternate Parts

Price @ 1000
$ 97.14
$ 3.292
$ 3.292
Stock
45,121
1,122,012
1,122,012
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
-
8
8
Settling Time
180 ns
100 ns
100 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-8770102RA.

Related Parts

Descriptions

Descriptions of Analog Devices 5962-8770102RA provided by its distributors.

DUAL PARALLEL 8 BITS INPUT LOADING 0.18 us SETTLING TIME 8-BIT DAC CDIP20
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628770102RA

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
Conversion Rate5.6 Msps
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Number of Channels2
Number of Converters2
Number of DAC Channels2
Resolution1 B
Sampling Rate5.6 Msps
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8770102RA.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago