Analog Devices AD7528BQ

CMOS Dual 8-Bit Buffered Multiplying DAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeAnalog
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Schedule B8542390000
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528BQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
iiiC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-70.91%

Alternate Parts

Price @ 1000
$ 38.88
$ 3.292
$ 3.292
Stock
72,148
1,122,208
1,122,208
Authorized Distributors
6
5
5
Case/Package
Q
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
100 ns
100 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7528BQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7528BQ provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin CDIP Tube
IC DAC 8BIT DUAL MULT 20-CDIP
IC DAC 8BIT A-OUT 20CDIP
OEMs, CMs ONLY (NO BROKERS)
CMOS CONVERTER IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQ
Contact PlatingLead, Tin
Number of Pins20
Technical
Conversion Rate5.6 Msps
Differential OutputNo
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage15 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Bits8
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Output TypeAnalog
PackagingBulk
Power Dissipation30 mW
Resolution1 B
Sampling Rate5.6 Msps
Schedule B8542390000
Settling Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528BQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
iiiC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements