Sprague 594D337X0010R8T

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.045 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current2.36 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D337X0010R8T.

Alternate Parts

Price @ 1000
$ 4.29
$ 3.382
$ 3.382
Stock
1
49,975
49,975
Authorized Distributors
2
11
11
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Leakage Current
-
33 µA
33 µA
Dissipation Factor
-
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D337X0010R8T.

Related Parts

Descriptions

Descriptions of Sprague 594D337X0010R8T provided by its distributors.

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.045 Ohm 125°C T/R
CAP TANT 33PF 10V 20% SMD
330UF 10V 20% R ESR 55
OEMs, CMs ONLY (NO BROKERS)
|Vishay 594D337X0010R8T

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current2.36 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D337X0010R8T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago