Vishay 594D127X0020R2T

Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.08 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current24 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.77 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D127X0020R2T.

Future Electronics
Datasheet5 pages14 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+35.97%

Alternate Parts

Price @ 1000
$ 3.63
$ 3.17
$ 3.17
Stock
66,353
7,687
7,687
Authorized Distributors
14
7
7
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
140 mΩ
140 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D127X0020R2T.

Related Parts

Descriptions

Descriptions of Vishay 594D127X0020R2T provided by its distributors.

Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.08 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 120 uF, 20 V, ± 20%, -55 °C, 125 °C, 2423 [6260-38 Metric]
594D Series 120 uF 20 V ±20% SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2824
CAPACITOR TANT, 120UF, 20V, 0.08 OHM, 0.2, SMD, FULL REEL
Capacitor;Tantalum;120uF;Tol 20%;SMT;Vol-Rtg 20V;Tantamount;Low ESR | Sprague / Vishay 594D127X0020R2T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D127X0020-R-2T
  • 594D127X0020R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current24 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.77 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D127X0020R2T.

Future Electronics
Datasheet5 pages14 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago