Vishay T95R127M020ESSS

Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) SMD (0.001%FR) 0.14 Ohm 125C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)140 mΩ
Leakage Current24 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay T95R127M020ESSS.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.762
$ 3.78
$ 3.78
Stock
100
52,875
52,875
Authorized Distributors
2
14
14
Capacitance
120 µF
120 µF
120 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
80 mΩ
80 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay T95R127M020ESSS.

Related Parts

Descriptions

Descriptions of Vishay T95R127M020ESSS provided by its distributors.

Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) SMD (0.001%FR) 0.14 Ohm 125C T/R
CAP TANT 120UF 20% 20V 2824

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance120 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)140 mΩ
Leakage Current24 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay T95R127M020ESSS.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago