Vishay 593D107X96R3C2TE3

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X96R3C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
Garrett
Datasheet6 pages17 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
X-ON
Datasheet18 pages6 years ago

Inventory History

3 month trend:
-45.46%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.553
$ 0.553
Stock
25,017
365,220
365,220
Authorized Distributors
5
12
12
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2412
Molded
Molded
Voltage Rating (DC)
6.3 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
150 mΩ
150 mΩ
Leakage Current
-
6.3 µA
6.3 µA
Dissipation Factor
6 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D107X96R3C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D107X96R3C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 10%; Series:Tantamount; Voltage Rating:6.3V; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:0.25ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X96R3C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
Garrett
Datasheet6 pages17 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago
X-ON
Datasheet18 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago