Vishay 593D107X06R3C2TE3

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X06R3C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.347
$ 0.313
$ 0.313
Stock
32,429
133,646
133,646
Authorized Distributors
3
9
9
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
Molded
Molded
Voltage Rating (DC)
6.3 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
900 mΩ
900 mΩ
Leakage Current
-
8 µA
8 µA
Dissipation Factor
6 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D107X06R3C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D107X06R3C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Capacitor,100Uf,6.3Vdc,20-% Tol,20+% Tol
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package6032-28
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X06R3C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago