TE Connectivity 5787446-1

Conn Battery Interconnect HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787446-1.

Sager Electronics

Technical Drawing1 page15 years ago
Datasheet9 pages16 years ago

IHS

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.73%

CAD Models

Download TE Connectivity 5787446-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5787590-1
PCB Connector, 5 Contact(s), Straight, Solder Terminal, Receptacle
TE Connectivity5787334-1
PCB Connector, 5 Contact(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity5787419-1
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Frame
Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Block, pcb Mount, recept,5 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-0005

Descriptions

Descriptions of TE Connectivity 5787446-1 provided by its distributors.

Conn Battery Interconnect HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Battery Interconnect Connector; Battery Sizes Accepted:-; Battery Terminals:Through Hole; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Product Range:-; Accessory Type:Header; No. Of Positions:5Positions Rohs Compliant: Yes |Te Connectivity Amp 5787446-1.
HDR ASY,VERT,NO KEY,RET TAIL Connector System: Board-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Connector & Housing Type: Plug Operating Voltage: 50 VDC Board-to-Board .197" 5 mm Plug | Dc Jack Connector | Part Number: 5787446-1 | Internal Number: 5787446-1 | .197" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787446-1.