Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787419-1

Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Frame
$ 3.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787419-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.38%

CAD Models

Download TE Connectivity 5787419-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.766
$ 3.72
Stock
29,022
5,638
Authorized Distributors
6
3
Gender
Male
Male
Pitch
5.0038 mm
5 mm
Number of Positions
5
5
Number of Rows
2
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787446-1
Conn Battery Interconnect HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
TE Connectivity5787590-1
Batt Conn Rcpt Assy, Phos Bronze, 5 Pos; |Amp Te Connectivity 5787590-1
TE Connectivity5787334-1
Conn Battery Interconnect HDR 5 POS 5mm Pitch Solder ST Thru-Hole 5 Terminal 1 Port Tray
5.00mm Pitch MTC Right-Angle PCB Header, 5 Circuits Version, White Color, Lead-Free
Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 5787419-1 provided by its distributors.

Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Frame
PCB Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
DC Jack Connectors, Board-to-Board, 5 Position, 5 mm [.197 in] Centerline, Plug, 50 VDC, Vertical, Printed Circuit Board, Power & Signal, Board Mount
HDR ASY,VERT,STR TAIL,10.8V Connector System: Board-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Connector & Housing Type: Plug Operating Voltage: 50 VDC Board-to-Board .197" 5 mm Plug | Dc Jack Connector | Part Number: 5787419-1 | Internal Number: 5787419-1 | .197" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty