Molex 39522-1005

Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39522-1005.

IHS

Datasheet1 page6 years ago
Datasheet4 pages6 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+4.98%

CAD Models

Download Molex 39522-1005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1988833
Phoenix Contact PTA1,5/5-5,0 PCB Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A
TE Connectivity282822-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776491-4
Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Block, pcb Mount, recept,5 Contacts, pin, latch Rohs Compliant: Yes |Molex 39980-0405

Descriptions

Descriptions of Molex 39522-1005 provided by its distributors.

Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle
5.00mm Pitch Eurostyle Right-Angle PCB Header, 5 Circuits
TERMINAL BLOCK, HEADER, 5POS, 5MM;
Pluggable Terminal Blocks 5MM EURO HDR 05P RA
PCB Pluggable Header Male 15A 300V 5-Pos.
Cross Referenced to MOLEX - Part MOL39522-1005
Pitch mm = 5 / Contacts = 5 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 15 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39522

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395221005
  • 395221005