APEM 5632AB

Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating4 A
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5632AB.

Master Electronics
Datasheet17 pages5 years ago
Newark
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago

Inventory History

3 month trend:
-36.60%

Engineering Resources

View Evaluation kits and Reference designs for APEM 5632AB.

Related Parts

Descriptions

Descriptions of APEM 5632AB provided by its distributors.

Switch Toggle ON Mom SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch, Toggle, Sealed, SPDT, ON-MOM, Non-Illum, Std Round Actuator,6A,125VAC, Solder | APEM Components 5632AB
Toggle switch Standard Lever on-(on) 1 P, 5632AB, Apem
Toggle Switch, Spdt, 4A, 30Vdc, Panel; Switch Operation:On-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 5632AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
MountPanel
Technical
Contact Current Rating4 A
Current Rating4 A
Electrical Life50 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length10.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 5632AB.

Master Electronics
Datasheet17 pages5 years ago
Newark
Datasheet17 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages9 years ago
Datasheet30 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant