C&K Components 7103SYZQE

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
7103SYZQE 1,499 Buy Now »
USD
1.98 1.95 1.81 1.68 1.66
Digi-Key
CKN1026-ND 1,851 Buy Now »
USD
4.80 4.57 4.23 3.09 3.03
Verical 2
7103SYZQE 1,499 Buy Now »
USD
1.89 1.48 1.48
7103SYZQE 850 Buy Now »
USD
4.27 4.27 3.93 3.93
Avnet
7103SYZQE 0 ··
USD
5.10 4.99 4.51 4.51 4.51
Chip One Stop Japan
C1S146000085695 1,499 Buy Now »
JPY
271.00 255.00 183.00 163.00 163.00
Carlton-Bates
40310398962 0 ··
USD
6.65 6.65 6.65 6.65 6.65
Onlinecomponents.com
7103SYZQE 2,517 Buy Now »
USD
1.98 1.98 1.68 1.50 1.44
Mouser
611-7103-001 932 Buy Now »
USD
4.30 4.30 3.73 2.91 2.88
Master Electronics
7103SYZQE 2,129 ··
USD
1.98 1.98 1.68 1.50 1.44
Newark 2
40M5365 0 ··
USD
8.24 8.24 6.73 6.08 6.08
99K0358 275 Buy Now »
USD
4.32 4.32 3.60 3.10 3.10
TTI
7103SYZQE 2,938 Buy Now »
Chip One Stop Global
C1S146000085695 850 Buy Now »
JPY
814.00 787.00 717.00 649.00 649.00
Allied Electronics
70128511 1,853 Buy Now »
USD
3.49 3.44 3.14 3.06 3.06
Electro Enterprises
7103SYZQE 3 ··
USD
8.80 6.29 4.89 4.89 4.89
Sager Electronics
7103SYZQE 0 ··
USD
3.32 3.32 3.32 2.92 2.92
Future Electronics
7103SYZQE 19 Buy Now »
USD
1.61 1.61 1.56 1.56
PEI Genesis
7103SYZQE 0 ··
Farnell
9574832 408 Buy Now »
GBP
3.06 3.06 2.83 2.07 1.94
element14 APAC
9574832 294 Buy Now »
SGD
6.96 6.96 6.04 4.71 4.66
Electro Sonic
7103SYZQE 2,517 Buy Now »
USD
2.10 2.10 1.78 1.59 1.53
Rutronik
SWITCH8883 100 Buy Now »
EUR
1.90 1.59 1.59
Avnet Europe
7103SYZQE 0 ··
EUR
1.78 1.50 1.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
7103SYZQE 28 Buy Now »
USD
8.25 4.12 4.12 4.12 4.12
Freelance Electronics
7103SYZQE 6 Buy Now »
USD
2.59 2.59 2.59 2.59 2.59
South Electronics
7103SYZQE 93 ··
Electronic Supply
7103SYZQE 1,877 Send RFQ »
STLAA.com
7103SYZQE 528 ··
Gerber
7103SYZQE 311 Buy Now »
Electronic Expediters
7103SYZQE 1 Buy Now »
Heilind Electronics
AMP2-1825137-0 0 ··
Heilind Asia
AMP2-1825137-0 0 ··
4 Star Electronics
7103SYZQE 1 Send RFQ »
Abacus Technologies
7103SYZQE 11,299 ··
GreenTree Electronics
7103SYZQE 100 Send RFQ »
TME
7103SYZQE 6 Buy Now »
USD
5.96 5.58 5.20 5.20 5.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
7103SYZQE Contact Send RFQ »
North Star Micro
7103SYZQE Contact ··
Summit Electronics
7103SYZQE Contact Send RFQ »
TransparentC
7103SYZQE Contact ··
XS Micro
7103SYZQE Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part AMP2-1825137-0
Heilind Electronics
Cross Referenced to TE CNTY - AMP - Part: AMP2-1825137-0
Heilind Asia
Bat-Handle Toggle Switch SPDT On-On maintained 5A/125Vac 2A/250Vac 5A/28Vdc
Carlton-Bates
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Sager Electronics
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Verical
Switch: toggle; 3-position; SP3T; ON-OFF-ON; 2A/250VAC; 5A/28VDC
TME
Switch Toggle ON OFF ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Avnet
Toggle SPDT ON-OFF-ON 2A@250VAC
Rutronik
SWITCH, SPDT, CTR OFF
element14 APAC
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Chip One Stop Japan
Switch, Toggle, Round, Panel Mount, SPDT, On-Off-On, 5A @ 120VAC or 28VDC
Allied Electronics
SWITCH, SPDT, CTR OFF
Farnell
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Chip One Stop Global
SWITCH TOGGLE SPDT 5A 120V
Digi-Key
C & K ROCKER-LEVER HANDLE S
Gerber
Toggle Switch, 7000 Series, SPDT, On-Off-On, Panel, 5 A, 250 V
Newark
7000 Series 5 A Mini SPDT On-Off-On Solder Lug Rocker Switch
Future Electronics

Technical Specifications

Size-Height 12.7 mm
Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Current Rating 5 A
Contacts Type SPDT
Contact Resistance 10 mΩ
Seal Epoxy
Mounting Type Lug PCB
Contact Plating Silver
Contact Material Silver

Documents

Future Electronics
Datasheet 14 pages 7 months ago
Datasheet 14 pages 8 years ago
Datasheet 14 pages 2 years ago
Allied Electronics
Datasheet 14 pages 8 months ago
Datasheet 14 pages 2 years ago
Datasheet 8 pages 8 years ago
Electro Sonic
Datasheet 14 pages 4 years ago
Datasheet 14 pages 2 years ago
Newark
Datasheet 14 pages
element14
Datasheet 14 pages 6 years ago
Datasheet 14 pages 5 years ago
Datasheet 14 pages 6 years ago
TME
Datasheet 14 pages 7 years ago
Datasheet 14 pages 4 years ago
Jameco
Datasheet 16 pages 11 years ago
Digi-Key
Datasheet 15 pages 13 years ago
Onlinecomponents.com
Datasheet 14 pages 2 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K 7103SYZQE
CKCOMP 7103SYZQE
C&K COMPONENTS INC 7103SYZQE
C&K SWITCHES 7103SYZQE
C&K SWITCH 7103SYZQE
C & K COMPONENT 7103SYZQE
C&K COMPONEN 7103SYZQE
C AND K COMPONENTS 7103SYZQE
C&K Components Corp 7103SYZQE
C&K/ITT CANNON 7103SYZQE
C&K COMPO 7103SYZQE
C AND K 7103SYZQE
ITTE 7103SYZQE
C & K COMPON 7103SYZQE
C&K COMPONENTS (VA) 7103SYZQE
C&K Switc 7103SYZQE
C&K Components (Schadow) 7103SYZQE
ITT/C&K 7103SYZQE
C & K Components Incorporated 7103SYZQE
C & K TECH 7103SYZQE
C&K/NONE 7103SYZQE
C & K 7103SYZQE
C&K/ITT 7103SYZQE
C & K COM 7103SYZQE
ITT Industries Cannon Switch / C&K 7103SYZQE

Search for other parts like 7103SYZQE »