C&K Components 7101SYZQE

Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm
Depth6.86 mm
Height7 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYZQE.

Master Electronics
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages5 years ago
Datasheet14 pages0 years ago
Newark
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
element14 APAC
Datasheet14 pages11 years ago
TME
Datasheet14 pages14 years ago
Burklin Elektronik
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-3.53%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 7101SYZQE.

Related Parts

Descriptions

Descriptions of C&K Components 7101SYZQE provided by its distributors.

Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 7101SYZQE
SWITCH TOGGLE SPDT SOLDER 5A 5PC
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:Panel; Actuation Type:Bat; Bush Thread Length:8.88mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:6.86mm; Height:7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On; Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101SYZQE.

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel, Through Hole
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length10.67 mm
Depth6.86 mm
Height7 mm
Length12.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 7101SYZQE.

Master Electronics
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages12 years ago
Farnell
Datasheet14 pages5 years ago
Datasheet14 pages0 years ago
Newark
Datasheet14 pages10 years ago
Datasheet14 pages12 years ago
element14 APAC
Datasheet14 pages11 years ago
TME
Datasheet14 pages14 years ago
Burklin Elektronik
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet14 pages14 years ago
DigiKey
Datasheet15 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet14 pages9 years ago
Datasheet14 pages10 years ago
Future Electronics
Datasheet14 pages10 years ago
Datasheet14 pages15 years ago
element14
Datasheet14 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago